Part Details for A2F500M3G-1CS288 by Microchip Technology Inc
Results Overview of A2F500M3G-1CS288 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2F500M3G-1CS288 Information
A2F500M3G-1CS288 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A2F500M3G-1CS288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1710
|
Newark | Smartfusion Fpga, 6Kles 288 Tfbga 11X11X1.05Mm Tray Rohs Compliant: Yes |Microchip A2F500M3G-1CS288 RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.3500 / $80.7700 | Buy Now |
DISTI #
A2F500M3G-1CS288-ND
|
DigiKey | IC SOC CORTEX-M3 100MHZ 288CSP Min Qty: 176 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$80.7701 | Buy Now |
DISTI #
A2F500M3G-1CS288
|
Avnet Americas | A2F500M3G-1CS288 - Trays (Alt: A2F500M3G-1CS288) RoHS: Not Compliant Min Qty: 176 Package Multiple: 176 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$65.2042 / $69.6625 | Buy Now |
DISTI #
494-A2F500M3G-1CS288
|
Mouser Electronics | SoC FPGA SmartFusion FPGA, 6KLEs RoHS: Not Compliant | 0 |
|
$80.7700 | Order Now |
DISTI #
A2F500M3G-1CS288
|
Microchip Technology Inc | SmartFusion FPGA, 6KLEs, TFBGA, Projected EOL: 2049-02-04 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$47.6400 / $81.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.3600 / $200.6300 | Buy Now |
|
NAC | A2F500M3G-1CS288 RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$67.9600 / $79.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$71.3600 / $200.6300 | Buy Now |
Part Details for A2F500M3G-1CS288
A2F500M3G-1CS288 CAD Models
A2F500M3G-1CS288 Part Data Attributes
|
A2F500M3G-1CS288
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A2F500M3G-1CS288
Microchip Technology Inc
Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA288
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B288 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Number of Equivalent Gates | 500000 | |
Number of Inputs | 135 | |
Number of Logic Cells | 11520 | |
Number of Outputs | 135 | |
Number of Terminals | 288 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA288,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
A2F500M3G-1CS288 Frequently Asked Questions (FAQ)
-
Microchip provides a PCB design guide and layout recommendations in the A2F500M3G-1CS288 FPGA PCB Design Guidelines document. It's essential to follow these guidelines to ensure signal integrity, reduce noise, and meet timing requirements.
-
To optimize power consumption, use the Power Estimator tool provided by Microchip to estimate power consumption based on your design. Additionally, implement power-saving techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling (DVFS).
-
Ensure good airflow around the FPGA, use a heat sink or thermal interface material, and follow the thermal management guidelines provided in the datasheet. It's also essential to monitor the FPGA's temperature using the built-in thermal sensors and take corrective action if necessary.
-
Microchip provides a range of security features, including bitstream encryption, secure boot, and anti-tamper protection. Implement these features in your design, and consider using additional security measures such as secure key storage and authentication mechanisms.
-
The A2F500M3G-1CS288 FPGA has built-in ADC and DAC peripherals, but they have limited resolution and accuracy compared to dedicated ADC and DAC devices. Ensure you understand the specifications and limitations of these peripherals and use them accordingly in your design.