Part Details for A2F3PF12.7/5004C250 by Amphenol Industrial Operations
Results Overview of A2F3PF12.7/5004C250 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2F3PF12.7/5004C250 Information
A2F3PF12.7/5004C250 by Amphenol Industrial Operations is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A2F3PF12.7/5004C250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMA2F3PF12.7/5004C250
|
Heilind Electronics | A-2F(3X) 3:1 12.7MM 50MM YELLOW | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMA2F3PF12.7/5004C250
|
Interstate Connecting Components | A-2F(3X) 3:1 12.7MM 50MM YELLOW | 0 |
|
Buy Now |