Part Details for A2F200M3F-1CSG288I by Microchip Technology Inc
Results Overview of A2F200M3F-1CSG288I by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2F200M3F-1CSG288I Information
A2F200M3F-1CSG288I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A2F200M3F-1CSG288I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 517 Factory Stock |
|
$0 | Buy Now |
|
NAC | A2F200M3F-1CSG288I RoHS: Compliant Min Qty: 176 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
A2F200M3F-1CSG288I
|
EBV Elektronik | FPGA SmartFusion 200K Gates 2000 Cells 100MHz 130nm CMOS Technology 15V 288Pin CSP (Alt: A2F200M3F-1CSG288I) RoHS: Not Compliant Min Qty: 176 Package Multiple: 176 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A2F200M3F-1CSG288I
A2F200M3F-1CSG288I CAD Models
A2F200M3F-1CSG288I Part Data Attributes
|
A2F200M3F-1CSG288I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A2F200M3F-1CSG288I
Microchip Technology Inc
Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA288
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B288 | |
Length | 11 mm | |
Number of Equivalent Gates | 200000 | |
Number of Inputs | 135 | |
Number of Logic Cells | 4608 | |
Number of Outputs | 135 | |
Number of Terminals | 288 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 200000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA288,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
A2F200M3F-1CSG288I Frequently Asked Questions (FAQ)
-
Microchip provides a reference design and layout guidelines in the A2F200M3F-1CSG288I datasheet and application notes. Additionally, it's recommended to follow general PCB design best practices for high-frequency and high-power devices, such as using a solid ground plane, minimizing trace lengths, and using thermal vias to dissipate heat.
-
To minimize power consumption and heat generation, ensure that the device is operated within the recommended voltage and frequency ranges. Implement power-saving features like dynamic voltage and frequency scaling, and consider using a thermal management system like a heat sink or fan. Additionally, optimize the system's firmware and software to reduce processing loads and minimize idle time.
-
The A2F200M3F-1CSG288I requires a stable input power supply with a voltage range of 1.2V to 1.35V. Ensure a stable voltage by using a high-quality voltage regulator, decoupling capacitors, and a low-ESR capacitor. It's also recommended to follow the power supply design guidelines provided in the datasheet and application notes.
-
The A2F200M3F-1CSG288I has multiple clock domains and timing configurations. Implement and optimize clocking and timing configurations by following the guidelines in the datasheet and application notes. Use the device's clock management unit to generate and distribute clocks, and ensure that the clock frequencies and phases are properly configured for the specific application.
-
For debugging and troubleshooting, use the device's built-in debug features, such as the Debug Access Port (DAP) and the Microchip Advanced Debug Interface (ADI). Utilize debugging tools like the Microchip MPLAB X IDE and the IAR Embedded Workbench. Additionally, follow a structured debugging approach, starting with simple tests and gradually increasing complexity to isolate and identify issues.