Part Details for A2F200M3F-1CSG288 by Microchip Technology Inc
Results Overview of A2F200M3F-1CSG288 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2F200M3F-1CSG288 Information
A2F200M3F-1CSG288 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A2F200M3F-1CSG288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0157
|
Newark | Smartfusion Fpga, 2Kles 288 Tfbga 11X11X1.05Mm Tray Rohs Compliant: Yes |Microchip A2F200M3F-1CSG288 RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9900 / $49.7000 | Buy Now |
DISTI #
A2F200M3F-1CSG288-ND
|
DigiKey | IC SOC CORTEX-M3 100MHZ 288CSP Min Qty: 176 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$49.7003 | Buy Now |
DISTI #
A2F200M3F-1CSG288
|
Avnet Americas | A2F200M3F-1CSG288 - Trays (Alt: A2F200M3F-1CSG288) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$46.9900 / $50.4400 | Buy Now |
DISTI #
494-A2F200M3F1CSG288
|
Mouser Electronics | SoC FPGA SmartFusion FPGA, 2KLEs RoHS: Compliant | 0 |
|
$49.7000 | Order Now |
DISTI #
A2F200M3F-1CSG288
|
Microchip Technology Inc | SmartFusion FPGA, 2KLEs, TFBGA, Projected EOL: 2049-02-04 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
176 Alternates Available |
|
$29.3200 / $50.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 176 Factory Stock |
|
$43.9100 / $123.4400 | Buy Now |
|
NAC | A2F200M3F-1CSG288 RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Box | 0 |
|
$41.8200 / $48.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 176 Factory Stock |
|
$43.9100 / $123.4400 | Buy Now |
Part Details for A2F200M3F-1CSG288
A2F200M3F-1CSG288 CAD Models
A2F200M3F-1CSG288 Part Data Attributes
|
A2F200M3F-1CSG288
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A2F200M3F-1CSG288
Microchip Technology Inc
Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA288
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B288 | |
Length | 11 mm | |
Number of Equivalent Gates | 200000 | |
Number of Inputs | 135 | |
Number of Logic Cells | 4608 | |
Number of Outputs | 135 | |
Number of Terminals | 288 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 200000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA288,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
A2F200M3F-1CSG288 Frequently Asked Questions (FAQ)
-
Microchip provides a reference design and layout guidelines in the A2F200M3F-1CSG288 datasheet and application notes. Additionally, it's recommended to follow general PCB design best practices for high-speed digital circuits, such as using a solid ground plane, minimizing signal trace lengths, and using thermal vias to dissipate heat.
-
The A2F200M3F-1CSG288 has built-in POR and BOD circuits. To implement POR, connect the POR pin to a capacitor and a pull-up resistor to VCC. For BOD, connect the BOD pin to a capacitor and a pull-up resistor to VCC. Refer to the datasheet for specific component values and configuration guidelines.
-
For clock signal routing, use a controlled impedance trace (e.g., 50 ohms) and keep the trace length as short as possible. Terminate the clock signal with a series resistor (e.g., 22 ohms) and a capacitor (e.g., 22 pF) to VCC. This helps to reduce signal reflections and ensure reliable clock signal transmission.
-
To optimize power consumption, use the device's power-saving features, such as dynamic voltage and frequency scaling (DVFS), clock gating, and power gating. Additionally, optimize your firmware to minimize CPU usage and reduce switching activity. For heat reduction, ensure good thermal conduction between the device and the PCB, and consider using a heat sink or thermal interface material if necessary.
-
To minimize EMI and ensure EMC, follow good PCB design practices, such as using a solid ground plane, minimizing signal trace lengths, and using shielding or filtering components (e.g., ferrite beads, common-mode chokes) to reduce radiated emissions. Additionally, ensure that your design meets the relevant regulatory standards and guidelines for EMI and EMC.