Part Details for A2450F by Crydom Inc
Results Overview of A2450F by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2450F Information
A2450F by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for A2450F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7604
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/50A, 90-280V |Sensata/crydom A2450F RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.6600 | Buy Now |
DISTI #
A2450F-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.0800 | Buy Now |
DISTI #
70954852
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/50A, 90-280VAC In, Zero Cross, Faston Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$73.8800 | RFQ |
DISTI #
CRYA2450F
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control Voltage Range - 50 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - : Quick Connect - Panel Mount. RoHS: Compliant | 0 |
|
$60.8200 / $88.6600 | Buy Now |
DISTI #
A2450F
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 50A, 24÷280VAC, 1-phase Min Qty: 1 | 0 |
|
$50.1200 / $55.1200 | RFQ |
DISTI #
000000000003111873
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 1 | 0 |
|
$59.9100 / $65.1900 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC Control Voltage Range - 50 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - : Quick Connect - Panel Mount. RoHS: Compliant | 0 |
|
$60.8200 / $88.6600 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 280VAC/50A, 90-280VAC In, Zero Cross, Faston | 0 |
|
$159.3300 | Buy Now |
Part Details for A2450F
A2450F CAD Models
A2450F Part Data Attributes
|
A2450F
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A2450F
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Voltage | 18 V | |
Forward Current-Max | 0.01 A | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |