Part Details for A2425-B by Crydom Inc
Results Overview of A2425-B by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2425-B Information
A2425-B by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A2425DBVR | Texas Instruments | 200-mA, 18-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125 |
Price & Stock for A2425-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1630
|
Newark | Ic, normally-Closed Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.4 |Sensata/crydom A2425-B RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$108.6100 | Buy Now |
DISTI #
CC1961-ND
|
DigiKey | SSR RELAY SPST-NC 25A 24-280V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16 In Stock |
|
$64.4902 / $73.0800 | Buy Now |
DISTI #
70252648
|
RS | Relay, SSR, AC, 25A, 280VAC, Zero Cross, Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$59.0500 / $73.8100 | Buy Now |
DISTI #
CRYA2425-B
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/25A,90-280V,ZC,NC RoHS: Compliant |
19 In Stock |
|
$63.1100 / $93.4000 | Buy Now |
DISTI #
51530643
|
Verical | Solid State Relay 10mA 280V AC-IN 25A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1936 | Americas - 18 |
|
$82.0430 / $121.4200 | Buy Now |
DISTI #
A2425-B
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 25A, 24÷280VAC, 1-phase Min Qty: 1 | 0 |
|
$51.9600 / $57.1600 | RFQ |
DISTI #
000000000000023313
|
Sager | Solid State Relays - Industrial Mount N/C AC CTL. SCR OUT Min Qty: 1 | 0 |
|
$62.1600 / $67.6500 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/25A,90-280V,ZC,NC RoHS: Compliant |
19 In Stock |
|
$63.1100 / $93.4000 | Buy Now |
|
Neutron USA | Relay, SSR, AC, 25A, 280VAC, Zero Cross, Panel Mount | 38 |
|
$191.1400 | Buy Now |
Part Details for A2425-B
A2425-B CAD Models
A2425-B Part Data Attributes
|
A2425-B
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A2425-B
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.004 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for A2425-B
This table gives cross-reference parts and alternative options found for A2425-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2425-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A2425-10 | Crydom Inc | $13.7050 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | A2425-B vs A2425-10 |
A2425 | Crydom Inc | $48.5911 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | A2425-B vs A2425 |
A2425-B | Sensata Circuit Breakers | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | A2425-B vs A2425-B |
A2425 | Sensata Circuit Breakers | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, | A2425-B vs A2425 |
A2425-10 | Sensata Circuit Breakers | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, | A2425-B vs A2425-10 |
A2425-B Frequently Asked Questions (FAQ)
-
Crydom recommends a PCB layout with a large copper area underneath the device to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended, and the copper area should be connected to a solid ground plane to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, Crydom recommends derating the device's current rating according to the temperature derating curve provided in the datasheet. Additionally, ensure good airflow around the device and avoid thermal hotspots.
-
Crydom recommends a gate drive voltage of 10-15V for optimal switching performance. A higher gate drive voltage can reduce switching losses, but may also increase electromagnetic interference (EMI).
-
Crydom recommends using a transient voltage suppressor (TVS) or a metal-oxide varistor (MOV) to protect the device from EOS. For ESD protection, use a human-body model (HBM) or charged-device model (CDM) compliant with the IEC 61000-4-2 standard.
-
Crydom recommends a soldering profile with a peak temperature of 260°C (500°F) and a dwell time of 10-30 seconds. The device should be soldered using a solder with a melting point of 180-220°C (356-428°F).