Part Details for A22NN-RNA-NGA-G002-NN by OMRON Corporation
Results Overview of A22NN-RNA-NGA-G002-NN by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A22NN-RNA-NGA-G002-NN Information
A22NN-RNA-NGA-G002-NN by OMRON Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A22NN-RNA-NGA-G002-NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-A22NNRNANGAG002
|
Mouser Electronics | Pushbutton Switches Assm, Flt, Mtl Bzl, Gren, 1 NC RoHS: Compliant | 0 |
|
$11.5300 / $16.9600 | Order Now |
Part Details for A22NN-RNA-NGA-G002-NN
A22NN-RNA-NGA-G002-NN CAD Models
A22NN-RNA-NGA-G002-NN Part Data Attributes
|
A22NN-RNA-NGA-G002-NN
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22NN-RNA-NGA-G002-NN
OMRON Corporation
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | GREEN | |
Actuator Material | METAL | |
Actuator Travel | 6 mm | |
Actuator Type | FLAT BUTTON | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |