Part Details for A224M by Thomas & Betts
Results Overview of A224M by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A224M Information
A224M by Thomas & Betts is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for A224M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Non-Insulated Locking Fork Terminal - Length .75 Inches - Width .29 Inches - Bolt Hole #8 - Wire Range #22-#16 AWG - Copper - Tin Plated - on Mylar Tape. RoHS: Compliant | 0 |
|
$0.2633 / $0.5520 | Buy Now |
|
Master Electronics | Non-Insulated Locking Fork Terminal - Length .75 Inches - Width .29 Inches - Bolt Hole #8 - Wire Range #22-#16 AWG - Copper - Tin Plated - on Mylar Tape. RoHS: Compliant | 0 |
|
$0.2633 / $0.5520 | Buy Now |
Part Details for A224M
A224M CAD Models
A224M Part Data Attributes
|
A224M
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
A224M
Thomas & Betts
Fork Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 16 AWG |