Part Details for A2005H-2X16P by CJT Changjiang Connectors Co Ltd
Results Overview of A2005H-2X16P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2005H-2X16P Information
A2005H-2X16P by CJT Changjiang Connectors Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for A2005H-2X16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2mm 2x16P 16 2 P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 60 |
|
$0.1125 / $0.2266 | Buy Now |
Part Details for A2005H-2X16P
A2005H-2X16P CAD Models
A2005H-2X16P Part Data Attributes
|
A2005H-2X16P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2005H-2X16P
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 2.00mm (0.079 in) Pitch Housing,32 Positions,Dual Row,Black; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Changjiang Connectors | |
Samacsys Modified On | 2019-11-19 05:39:51 | |
Category CO2 Kg | 3.7 |