Part Details for A2000-250-21X by Vishay Intertechnologies
Results Overview of A2000-250-21X by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881A20001TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, Right angle, Dual row, 3.0mm pitch, 20 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for A2000-250-21X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2000-250-21X
|
Avnet Americas | A2000-250-21X - Trays (Alt: A2000-250-21X) Min Qty: 25 Package Multiple: 25 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$25.6224 / $29.3099 | Buy Now |
DISTI #
71-A2000-250-21X
|
Mouser Electronics | Attenuators 2K OHM 5% 250W RoHS: Compliant | 46 |
|
$27.1500 / $34.3900 | Buy Now |
DISTI #
A2000-250-21X
|
TTI | Attenuators 2K OHM 5% 250W RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$26.6900 / $28.3200 | Buy Now |
Part Details for A2000-250-21X
A2000-250-21X CAD Models
A2000-250-21X Part Data Attributes
|
A2000-250-21X
Vishay Intertechnologies
Buy Now
|
Compare Parts:
A2000-250-21X
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |