Part Details for A200-FF-IND by Tripp Lite
Results Overview of A200-FF-IND by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A200-FF-IND Information
A200-FF-IND by Tripp Lite is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
LQW18CN85NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 85nH 1400mA POWRTRN | |
LQW18CNR65J0HD | Murata Manufacturing Co Ltd | Fixed IND 650nH 430mA POWRTRN |
Price & Stock for A200-FF-IND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM7202
|
Newark | Rf Adaptor, F-Type Plug-Plug, Convert From Coax Type:F, Convert From Gender:Plug, Convert To Coax Type:F, Convert To Gender:Plug, Adapter Body Style:Straight Adaptor, Impedance:-, Connector Type:Intra Series Coaxial, Product Range:- |Eaton Tripp Lite A200-FF-IND RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0300 / $22.6700 | Buy Now |
DISTI #
95-A200-FF-IND-ND
|
DigiKey | COAX ADAPT F TO F Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$13.8250 / $20.8100 | Buy Now |
DISTI #
504-A200-FF-IND
|
Mouser Electronics | RF Connectors / Coaxial Connectors A200-FF-IND | 0 |
|
$14.8500 / $22.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5300 / $19.0700 | Buy Now |
|
NAC | RIGID INDUSTRIAL F-TYPE ADAPTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |