Part Details for A200-012 by Tripp Lite
Results Overview of A200-012 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS1R3820A200 | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP 38 POSN CONN. | |
FCE17E09PA200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 180pF | |
FCE17E09SA200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket,180pF |
Price & Stock for A200-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P3776
|
Newark | 12Ft Rg59 F-Type Coax Cable |Eaton Tripp Lite A200-012 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4700 / $9.8900 | Buy Now |
DISTI #
TL1979-ND
|
DigiKey | COAX CBL F-TYPE TO F-TYPE 12' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
34 In Stock |
|
$4.7646 / $7.7600 | Buy Now |
DISTI #
A200-012
|
Avnet Americas | - Bulk (Alt: A200-012) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0112 / $5.1156 | Buy Now |
DISTI #
545-A200-012
|
Mouser Electronics | RF Cable Assemblies 12FT RG59 F-TYPE COAX CABLE RoHS: Compliant | 0 |
|
$5.7400 / $7.3500 | Order Now |
DISTI #
70589773
|
RS | Tripp Lite 12ft Home Theater RG59 Coax Cable with F-Type Connectors 12' Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8300 / $7.7600 | RFQ |
|
Onlinecomponents.com | Tripp Lite 12ft Home Theater RG59 Coax Cable with F-Type Connectors 12' | Tripp Lite A200-012 RoHS: Compliant | 462 Factory Stock |
|
$4.8100 / $7.2300 | Buy Now |
|
NAC | 12ft RG59 Coax Cable w FType RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Tripp Lite 12ft Home Theater RG59 Coax Cable with F-Type Connectors 12' | Tripp Lite A200-012 RoHS: Compliant | 462 Factory Stock |
|
$4.8100 / $7.2300 | Buy Now |
|
Neutron USA | Tripp Lite RG59 Coax Cable with F-Type Connectors, 12-ft. | 50 |
|
$29.9900 | Buy Now |