Part Details for A200-006 by Tripp Lite
Results Overview of A200-006 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A200-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P3775
|
Newark | 6Ft Rg59 F-Type Coax Cable |Eaton Tripp Lite A200-006 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2100 / $9.5000 | Buy Now |
DISTI #
TL1851-ND
|
DigiKey | COAX CBL F-TYPE TO F-TYPE 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
206 In Stock |
|
$4.7646 / $7.7600 | Buy Now |
DISTI #
A200-006
|
Avnet Americas | - Bulk (Alt: A200-006) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9098 | Buy Now |
DISTI #
545-A200-006
|
Mouser Electronics | RF Cable Assemblies 6FT RG59 F-TYPE COAX CABLE RoHS: Compliant | 0 |
|
$5.5400 / $7.9600 | Order Now |
DISTI #
70589772
|
RS | Tripp Lite 6ft Home Theater RG59 Coax Cable with F-Type Connectors 6' Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$6.9000 / $7.8400 | Buy Now |
|
Onlinecomponents.com | Tripp Lite 6ft Home Theater RG59 Coax Cable with F-Type Connectors 6' | Tripp Lite A200-006 RoHS: Compliant | 0 |
|
$4.8100 / $7.2300 | Buy Now |
|
NAC | 6FT F-TYPE THREADED COAX CABLE RG59 M/M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite RG59 Coax Cable with F-Type Connectors, 6-ft. | 45 |
|
$9.8000 | Buy Now |
Part Details for A200-006
A200-006 CAD Models
A200-006 Part Data Attributes
A200-006 Frequently Asked Questions (FAQ)
-
The A200-006 can operate in temperatures ranging from 32°F (0°C) to 104°F (40°C).
-
Yes, the A200-006 is compatible with international power standards, including IEC, UL, and CE.
-
Yes, the A200-006 can be mounted in either a vertical or horizontal orientation, depending on the specific installation requirements.
-
The A200-006 can operate in humidity ranges from 5% to 95% non-condensing.
-
Yes, the A200-006 has built-in surge protection and EMI/RFI filtering to protect connected equipment from power surges and electromagnetic interference.