Part Details for A17 by MACOM
Results Overview of A17 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A17 Information
A17 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for A17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A17-ND
|
DigiKey | IC RF AMP GPS 2MHZ-1.1GHZ TO8 Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$212.5640 | Buy Now |
DISTI #
937-A17
|
Mouser Electronics | RF Amplifier 10-1000MHz NF 6.0dB Gain 12dB | 0 |
|
$213.9200 / $217.6700 | Order Now |
DISTI #
A17
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 10 | 0 |
|
$165.4000 | Buy Now |
Part Details for A17
A17 CAD Models
A17 Part Data Attributes
|
A17
MACOM
Buy Now
Datasheet
|
Compare Parts:
A17
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, TO-8, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CAN4,.3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW NOISE, HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 13 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 47 mA | |
VSWR-Max | 2 |
Alternate Parts for A17
This table gives cross-reference parts and alternative options found for A17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A17 | TE Connectivity | Check for Price | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,CAN,4PIN,METAL | A17 vs A17 |
PA170FH | MACOM | Check for Price | Narrow Band Low Power Amplifier, 10MHz Min, 1000MHz Max, | A17 vs PA170FH |
PA170M | MACOM | Check for Price | Narrow Band Low Power Amplifier, 10MHz Min, 1000MHz Max, | A17 vs PA170M |
TM9117 | Spectrum Control | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, T4, TO-8, 4 PIN | A17 vs TM9117 |
PA170 | MACOM | Check for Price | Narrow Band Low Power Amplifier, 10MHz Min, 1000MHz Max, | A17 vs PA170 |
TM9117 | Spectrum Microwave | Check for Price | 10 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 4 PIN | A17 vs TM9117 |
PA170F | MACOM | Check for Price | Narrow Band Low Power Amplifier, 10MHz Min, 1000MHz Max, | A17 vs PA170F |
A17 Frequently Asked Questions (FAQ)
-
MACOM recommends a 4-layer PCB with a dedicated ground plane, and thermal vias under the device to ensure efficient heat dissipation. A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat.
-
Use a combination of simulation tools and empirical methods to optimize the matching networks. MACOM provides a reference design and simulation models to help with the process. It's also recommended to use a tuner or a vector network analyzer to fine-tune the matching networks.
-
The maximum safe operating temperature for the A17 is 150°C. Operating the device above this temperature can reduce its reliability and lifespan. It's essential to ensure proper thermal management and cooling to maintain a safe operating temperature.
-
To prevent oscillations, ensure that the input and output matching networks are properly designed and optimized. Also, use a stabilizing resistor or capacitor in the feedback loop, and consider adding a resistive load to the output to improve stability.
-
MACOM recommends a voltage-controlled biasing scheme, where the gate voltage is set to a fixed value, and the drain voltage is adjusted to achieve the desired current. This scheme provides better linearity and stability compared to a current-controlled biasing scheme.