-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 3.1V, BICMOS, Plastic/epoxy, Rectangular, 6 Pin, Surface Mount, 2 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, DFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A1393SEHLT-T by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2989705RL
|
Farnell | HALL EFFECT SENSOR, -20 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 54 |
|
$0.8302 / $0.9537 | Buy Now |
DISTI #
2989705
|
Farnell | HALL EFFECT SENSOR, -20 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 54 |
|
$0.8302 / $1.3283 | Buy Now |
DISTI #
620-1172-1-ND
|
DigiKey | SENSOR HALL ANALOG 6MLP/DFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46806 In Stock |
|
$0.6873 / $1.2200 | Buy Now |
DISTI #
250-A1393SEHLT-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors LOW POWER LINEAR HALL EFFECT SENSOR RoHS: Compliant | 15260 |
|
$0.6980 / $1.2200 | Buy Now |
DISTI #
E54:1762_03823183
|
Arrow Electronics | Hall Effect Sensor Monolithic 3.3V 6-Pin MLP EP T/R RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2438 | Europe - 453000 |
|
$0.6258 / $0.6647 | Buy Now |
DISTI #
V36:1790_06610806
|
Arrow Electronics | Hall Effect Sensor Monolithic 3.3V 6-Pin MLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2438 | Americas - 12000 |
|
$0.6945 | Buy Now |
|
Future Electronics | LOW POWER LINEAR HALL EFFECT SENSOR RoHS: Not Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 15000Reel |
|
$0.5600 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Future Electronics | LOW POWER LINEAR HALL EFFECT SENSOR Min Qty: 3000 Package Multiple: 3000 |
15000 null |
|
$0.5600 | Buy Now |
DISTI #
A1393SEHLT-T
|
IBS Electronics | A1393SEHLT-T by ALLEGRO MICROSYSTEMS is a linear Hall-effect sensor IC with analog output, designed for precise position sensing, operating from 4.5V to 24V, and suitable for automotive applications. Min Qty: 3000 Package Multiple: 1 | 15000 |
|
$0.7280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1393SEHLT-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1393SEHLT-T
Allegro MicroSystems LLC
Hall Effect Sensor, 3.1V, BICMOS, Plastic/epoxy, Rectangular, 6 Pin, Surface Mount, 2 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Linearity (%) | 100 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR, HALL EFFECT | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for A1393SEHLT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1393SEHLT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A1392SEHLT-T | Allegro MicroSystems LLC | $0.9655 | Hall Effect Sensor, 3.1V, BICMOS, Plastic/epoxy, Rectangular, 6 Pin, Surface Mount, 2 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, DFN-6 | A1393SEHLT-T vs A1392SEHLT-T |
A1391SEHLT-T | Allegro MicroSystems LLC | $0.9655 | Hall Effect Sensor, 3.1V, BICMOS, Plastic/epoxy, Rectangular, 6 Pin, Surface Mount, 2 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, DFN-6 | A1393SEHLT-T vs A1391SEHLT-T |
A symmetrical layout with a central ground plane and minimal signal trace length is recommended. Allegro provides a reference design and layout guidelines in their application notes.
Use a low-impedance current sense resistor (CSR) and ensure the CSR is placed close to the IC. Also, use a Kelvin connection to the CSR to minimize parasitic inductance and resistance.
The maximum allowable voltage on the VCC pin is 5.5V. Exceeding this voltage may damage the device.
The A1393SEHLT-T has built-in thermal shutdown and overcurrent protection. Implement a fault detection and response mechanism in your design to handle these events, such as resetting the device or shutting down the system.
The A1393SEHLT-T is rated for operation up to 150°C. However, the device's accuracy and reliability may degrade at high temperatures. Consult Allegro's application notes for guidance on high-temperature operation.