-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 3.1V, BICMOS, Plastic/epoxy, Rectangular, 6 Pin, Surface Mount, 2 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, DFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A1392SEHLT-T by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R0038
|
Newark | Hall Effect Sensor, 85 C Rohs Compliant: Yes |Allegro Microsystems A1392SEHLT-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7263 |
|
$0.7700 / $1.2200 | Buy Now |
DISTI #
28X3340
|
Newark | Ic, Hall Effect Switch, 3.2 Ma, 6-Mlp, Full Reel, Sensor Case/Package:Dfn, No. Of Pins:6Pins, Supply Voltage Min:2.5V, Supply Voltage Max:8V, Operating Temperature Min:-20°C, Operating Temperature Max:85°C, Product Range:-, Msl:- Rohs Compliant: Yes |Allegro Microsystems A1392SEHLT-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1032-1-ND
|
DigiKey | SENSOR HALL ANALOG 6MLP/DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81540 In Stock |
|
$0.6873 / $1.2200 | Buy Now |
DISTI #
250-A1392SEHLT-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors LOW POWER LINEAR HALL EFFECT SENSOR RoHS: Compliant | 15059 |
|
$0.6980 / $1.5700 | Buy Now |
|
Future Electronics | SENSOR LINEAR ANALOG 6MLP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 12000Reel |
|
$0.5600 | Buy Now |
|
Quest Components | HALL EFFECT SENSOR, 3.1V, BICMOS, PLASTIC/EPOXY, RECTANGULAR, 6 PIN, SURFACE MOUNT | 16 |
|
$1.5120 / $2.0160 | Buy Now |
|
Future Electronics | SENSOR LINEAR ANALOG 6MLP Min Qty: 3000 Package Multiple: 3000 |
12000 null |
|
$0.5750 | Buy Now |
|
Future Electronics | SENSOR LINEAR ANALOG 6MLP Min Qty: 3000 Package Multiple: 3000 |
18000 null |
|
$0.5400 / $0.5500 | Buy Now |
DISTI #
N25Q064A11ESEA0F
|
Avnet Silica | Hall Effect Sensor Monolithic 33V 6Pin MLP EP TR (Alt: N25Q064A11ESEA0F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | DFN-6(2x3) Linear Hall Sensors ROHS | 398 |
|
$0.6141 / $1.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1392SEHLT-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1392SEHLT-T
Allegro MicroSystems LLC
Hall Effect Sensor, 3.1V, BICMOS, Plastic/epoxy, Rectangular, 6 Pin, Surface Mount, 2 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Linearity (%) | 100 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR, HALL EFFECT | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for A1392SEHLT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1392SEHLT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A1391SEHLT-T | Allegro MicroSystems LLC | $1.0854 | Hall Effect Sensor, 3.1V, BICMOS, Plastic/epoxy, Rectangular, 6 Pin, Surface Mount, 2 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, DFN-6 | A1392SEHLT-T vs A1391SEHLT-T |
A symmetrical layout with a central ground plane and minimal signal trace length is recommended. Allegro provides a reference layout in their application note AN296070.
Use a low-impedance current sense resistor (CSR) and ensure the CSR is placed close to the IC. Also, use a Kelvin connection to the CSR to minimize parasitic inductance.
The maximum allowable voltage on the VCC pin is 5.5V. Exceeding this voltage may damage the device.
Ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the thermal pad on the bottom of the package.
A 10uF to 22uF ceramic capacitor is recommended for VCC bypassing, placed as close to the VCC pin as possible.