-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, Rectangular, Surface Mount, SOT-23W, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A1326LLHLT-T by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7895
|
Newark | Hall Effect Sensor, Linear, Sot-23W-3, Sensor Type:Linear, Sensor Case/Package:Sot-23W, No. Of Pins:3Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Allegro Microsystems A1326LLHLT-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.2960 | Buy Now |
DISTI #
45T2295
|
Newark | Programmable Linear Rohs Compliant: Yes |Allegro Microsystems A1326LLHLT-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1403-1-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG SOT23W Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20506 In Stock |
|
$0.7869 / $1.3800 | Buy Now |
DISTI #
250-A1326LLHLT-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors PROGRAMMABLE LINEAR RoHS: Compliant | 21410 |
|
$0.8450 / $1.3000 | Buy Now |
DISTI #
V72:2272_06610753
|
Arrow Electronics | Hall Effect Sensor 10mA Monolithic 5V 3-Pin SOT-23W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2241 Container: Cut Strips | Americas - 3020 |
|
$0.4819 / $0.6817 | Buy Now |
|
Future Electronics | PROGRAMMABLE LINEAR RoHS: Not Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 9000Reel |
|
$0.6450 | Buy Now |
DISTI #
65219410
|
Verical | Hall Effect Sensor 10mA Monolithic 5V 3-Pin SOT-23W T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2241 | Americas - 3020 |
|
$0.4819 / $0.5295 | Buy Now |
|
Quest Components | HALL EFFECT SENSOR, BICMOS, RECTANGULAR, 3 PIN, SOT-23W, SURFACE MOUNT | 352 |
|
$0.8100 / $1.5000 | Buy Now |
|
Future Electronics | PROGRAMMABLE LINEAR Min Qty: 3000 Package Multiple: 3000 |
9000 null |
|
$0.6450 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.9923 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1326LLHLT-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1326LLHLT-T
Allegro MicroSystems LLC
Hall Effect Sensor, Rectangular, Surface Mount, SOT-23W, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SOT-23W, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 1.91 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.98 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 9 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SINGLE-ENDED | |
Output Type | ANALOG VOLTAGE | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1 Ω | |
Sensitivity (mV/G) | 2500 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Termination Type | SOLDER |
A symmetrical layout with a central ground plane and minimal signal trace length is recommended. Allegro provides a reference layout in their application note AN296070.
Use a low-pass filter or a ferrite bead in series with the output to reduce electromagnetic interference (EMI). Additionally, consider using a shielded cable or a twisted pair to connect the output to the load.
The maximum allowable voltage on the VCC pin is 5.5V. Exceeding this voltage may damage the device.
The A1326LLHLT-T is rated for operation up to 150°C. However, the device's accuracy and reliability may degrade at high temperatures. Consult Allegro's application notes for thermal management guidelines.
Calibration is not required for the A1326LLHLT-T, as it is a factory-calibrated device. However, you may need to adjust the output voltage using an external resistor divider network to match your specific application requirements.