Part Details for A123P31DV30B by Electro Switch Corporation
Results Overview of A123P31DV30B by Electro Switch Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A123P31DV30B Information
A123P31DV30B by Electro Switch Corporation is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A123P31DV30B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A123P31DV30B-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.5VA 28V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1300 / $28.6300 | Buy Now |
Part Details for A123P31DV30B
A123P31DV30B CAD Models
A123P31DV30B Part Data Attributes
|
A123P31DV30B
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
A123P31DV30B
Electro Switch Corporation
Toggle Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.448 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 7.9248 mm | |
Body Height | 11.684 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.5VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.184 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for A123P31DV30B
This table gives cross-reference parts and alternative options found for A123P31DV30B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A123P31DV30B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A123P31D9V60B | Electro Switch Corporation | Check for Price | Toggle Switch, SPDT, On-on, 7 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | A123P31DV30B vs A123P31D9V60B |
A123P32D9V60G | Electro Switch Corporation | Check for Price | Toggle Switch, SPDT, On-on, 6A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | A123P31DV30B vs A123P32D9V60G |