Part Details for A11 by MACOM
Results Overview of A11 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A11 Information
A11 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for A11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A11-ND
|
DigiKey | IC RF AMP GPS 1MHZ-1.1GHZ TO8 Min Qty: 6 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$284.3472 / $305.1450 | Buy Now |
DISTI #
937-A11
|
Mouser Electronics | RF Amplifier 5-1000MHz NF 3.1dB Gain 14.7dB | 0 |
|
$256.0700 / $270.1900 | Order Now |
DISTI #
A11
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for A11
A11 CAD Models
A11 Part Data Attributes
|
A11
MACOM
Buy Now
Datasheet
|
Compare Parts:
A11
MACOM
Wide Band Low Power Amplifier, 5MHz Min, 1000MHz Max, TO-8, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TO-8, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW NOISE, HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for A11
This table gives cross-reference parts and alternative options found for A11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PA861F | MACOM | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 860MHz Max, | A11 vs PA861F |
PA861FH | MACOM | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 860MHz Max, | A11 vs PA861FH |
UTO1012 | Avantek Inc | Check for Price | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | A11 vs UTO1012 |
TM7101 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 150MHz Max, 1 Func, T4, TO-8, 4 PIN | A11 vs TM7101 |
TM7101 | Spectrum Control | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 150MHz Max, 1 Func, T4, TO-8, 4 PIN | A11 vs TM7101 |