Part Details for A11-C-254-13-9-T by Antelec
Results Overview of A11-C-254-13-9-T by Antelec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A11-C-254-13-9-T Information
A11-C-254-13-9-T by Antelec is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for A11-C-254-13-9-T
A11-C-254-13-9-T CAD Models
A11-C-254-13-9-T Part Data Attributes
|
A11-C-254-13-9-T
Antelec
Buy Now
Datasheet
|
Compare Parts:
A11-C-254-13-9-T
Antelec
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANTELEC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A11-C-254-13-9-T
This table gives cross-reference parts and alternative options found for A11-C-254-13-9-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A11-C-254-13-9-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
69148-513 | Amphenol FCi | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | A11-C-254-13-9-T vs 69148-513 |
68032-13 | Amphenol FCi | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | A11-C-254-13-9-T vs 68032-13 |
65527-113 | Amphenol Communications Solutions | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | A11-C-254-13-9-T vs 65527-113 |
8614-00-13-1-Y0-4-696-LF | Amphenol FCi | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | A11-C-254-13-9-T vs 8614-00-13-1-Y0-4-696-LF |
68717-13 | Amphenol Communications Solutions | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | A11-C-254-13-9-T vs 68717-13 |
68701-313 | Amphenol FCi | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | A11-C-254-13-9-T vs 68701-313 |
68795-513 | Amphenol FCi | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | A11-C-254-13-9-T vs 68795-513 |
87827-613 | Amphenol FCi | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | A11-C-254-13-9-T vs 87827-613 |
26-62-2136 | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | A11-C-254-13-9-T vs 26-62-2136 |
66888-513 | Amphenol FCi | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | A11-C-254-13-9-T vs 66888-513 |