Part Details for A11-13CS by Century Spring Corp
Results Overview of A11-13CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A11-13CS Information
A11-13CS by Century Spring Corp is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for A11-13CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-A11-13CS-ND
|
DigiKey | COMPRESSION STEEL 0.296" 1.380" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
8848 In Stock |
|
$2.5400 / $7.3300 | Buy Now |