Part Details for A1010B-PL68C by Actel Corporation
Results Overview of A1010B-PL68C by Actel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A1010B-PL68C Information
A1010B-PL68C by Actel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A1010B-PL68C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Quest Components | IC,FPGA,295-CELL,CMOS,LDCC,68PIN,PLASTIC | 53 |
|
$26.4000 / $28.6000 | Buy Now |
|
Quest Components | IC,FPGA,295-CELL,CMOS,LDCC,68PIN,PLASTIC | 45 |
|
$37.4000 / $44.0000 | Buy Now |
|
Quest Components | IC,FPGA,295-CELL,CMOS,LDCC,68PIN,PLASTIC | 29 |
|
$37.4000 / $44.0000 | Buy Now |
Part Details for A1010B-PL68C
A1010B-PL68C CAD Models
A1010B-PL68C Part Data Attributes
|
A1010B-PL68C
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A1010B-PL68C
Actel Corporation
Field Programmable Gate Array, 295 CLBs, 1200 Gates, 45MHz, 295-Cell, CMOS, PQCC68, PLASTIC, MS-007-AD, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | PLASTIC, MS-007-AD, LCC-68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 57 I/OS | |
Clock Frequency-Max | 45 MHz | |
Combinatorial Delay of a CLB-Max | 4.5 ns | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 295 | |
Number of Equivalent Gates | 1200 | |
Number of Inputs | 57 | |
Number of Logic Cells | 295 | |
Number of Outputs | 57 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 295 CLBS, 1200 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for A1010B-PL68C
This table gives cross-reference parts and alternative options found for A1010B-PL68C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1010B-PL68C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A1010B-PL68M | Actel Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 1200 Gates, CMOS, PQCC68, PLASTIC, LCC-68 | A1010B-PL68C vs A1010B-PL68M |
A1010B-PLG68I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 40.5MHz, 295-Cell, CMOS, PQCC68, PLASTIC, MS-007-AD, LCC-68 | A1010B-PL68C vs A1010B-PLG68I |
A1010B-PLG68C | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 45MHz, CMOS, PQCC68, PLASTIC, MS-007-AD, LCC-68 | A1010B-PL68C vs A1010B-PLG68C |
A1010B-PL68C Frequently Asked Questions (FAQ)
-
Actel recommends following the PCB layout guidelines in the datasheet, using a 4-layer PCB with a solid ground plane, and placing thermal vias under the device to dissipate heat. Additionally, a heat sink or thermal pad can be used to further reduce thermal resistance.
-
The A1010B-PL68C has a built-in AES encryption engine and secure boot mechanism. To implement secure boot, use the Actel Libero SoC design software to generate a secure boot image, and then program the device using the Actel FlashPro programming tool. For encryption, use the AES engine to encrypt and decrypt data, and manage keys using the device's secure key storage.
-
The A1010B-PL68C's FPGA fabric has limitations on logic density, routing resources, and clock domain crossing. To optimize your design, use the Actel Libero SoC design software to analyze and optimize your design for area and performance. Techniques include pipelining, register balancing, and using IP cores and macros to reduce logic usage.
-
Use the Actel Libero SoC design software to simulate and verify your design. For on-chip debugging, use the device's built-in debug logic and the Actel FlashPro programming tool to access internal signals and registers. You can also use third-party debug tools and logic analyzers to test and validate your design.
-
The A1010B-PL68C has a typical power consumption of 1.5W at 100MHz. The device has power management features such as clock gating, power gating, and dynamic voltage and frequency scaling to reduce power consumption. Use the Actel Libero SoC design software to estimate and optimize power consumption in your design.