Part Details for A1-12PA-2.54DSA(71) by Hirose Electric Co Ltd
Results Overview of A1-12PA-2.54DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A1-12PA-2.54DSA(71) Information
A1-12PA-2.54DSA(71) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for A1-12PA-2.54DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6579
|
Newark | 2.54Mm Pitch High Density Connector |Hirose/hrs A1-12PA-2.54DSA(71) RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.5000 | Buy Now |
DISTI #
H122997-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
143 In Stock |
|
$0.9573 / $1.6700 | Buy Now |
DISTI #
A1-12PA-2.54DSA(71)
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: A1-12PA-2.54DSA(71)) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9000 | Buy Now |
DISTI #
798-A112PA254DSA71
|
Mouser Electronics | Headers & Wire Housings 12P M PIN HEADER DR STRAIGHT TYPE GOLD RoHS: Compliant | 328 |
|
$0.8290 / $1.6700 | Buy Now |
DISTI #
HIRA1-12PA-2.54DSA(71)
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.0313 / $1.2500 | Buy Now | |
|
Onlinecomponents.com | 2.54mm Pitch High Density Connectors RoHS: Compliant | 0 |
|
$0.8540 / $1.1720 | Buy Now |
DISTI #
65656265
|
Verical | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2201 | Americas - 2479 |
|
$0.8849 / $1.2372 | Buy Now |
DISTI #
87560738
|
Verical | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 2411 | Americas - 484 |
|
$0.8620 / $1.0400 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR | 1983 |
|
$0.7500 / $2.5000 | Buy Now |
DISTI #
000000000003965200
|
Sager | Headers & Wire Housings 12P M PIN HEADER DR STRAIGHT TYPE GOLD Min Qty: 1 | 0 |
|
$0.9400 / $1.2500 | Buy Now |
Part Details for A1-12PA-2.54DSA(71)
A1-12PA-2.54DSA(71) CAD Models
A1-12PA-2.54DSA(71) Part Data Attributes
|
A1-12PA-2.54DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1-12PA-2.54DSA(71)
Hirose Electric Co Ltd
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.588 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A1-12PA-2.54DSA(71)
This table gives cross-reference parts and alternative options found for A1-12PA-2.54DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1-12PA-2.54DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2558P12WL35 | Leoco USA Corp | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | A1-12PA-2.54DSA(71) vs 2558P12WL35 |
A1-12PA-2.54DSA(71) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5 N·m to 1.5 N·m, as specified in the manufacturer's application notes.
-
Yes, the A1-12PA-2.54DSA(71) is designed to withstand vibrations and is suitable for use in high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and screw torque to ensure reliable operation.
-
Yes, the A1-12PA-2.54DSA(71) is compatible with lead-free soldering processes, and Hirose Electric Co Ltd recommends following the manufacturer's recommended soldering profile to ensure reliable connections.
-
The maximum operating temperature for the A1-12PA-2.54DSA(71) is 125°C, as specified in the datasheet. However, it's recommended to derate the operating temperature based on the specific application and environmental conditions.
-
The A1-12PA-2.54DSA(71) has a moisture-resistant design, but it's not intended for use in submerged or continuously wet environments. If you need to use the connector in humid or wet environments, consider using additional sealing or protective measures to ensure reliable operation.