Part Details for A-M2HS02-BK by Akasa
Results Overview of A-M2HS02-BK by Akasa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A-M2HS02-BK Information
A-M2HS02-BK by Akasa is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for A-M2HS02-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-M2HS02-BK
|
TME | Heatsink: extruded, black, L: 71.5mm, W: 22mm, H: 8mm, aluminium Min Qty: 1 | 0 |
|
$10.8700 | RFQ |