Part Details for A-42404-16B5 by Molex
Results Overview of A-42404-16B5 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A-42404-16B5 Information
A-42404-16B5 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Part Details for A-42404-16B5
A-42404-16B5 CAD Models
A-42404-16B5 Part Data Attributes
|
A-42404-16B5
Molex
Buy Now
Datasheet
|
Compare Parts:
A-42404-16B5
Molex
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Mentor OK | true | |
Additional Feature | BLIND MATE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/MATTE TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50)/MATTE TIN (100) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A-42404-16B5
This table gives cross-reference parts and alternative options found for A-42404-16B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-42404-16B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1829070000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | A-42404-16B5 vs 1829070000 |
10131319-16221GPLF | Amphenol FCi | Check for Price | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | A-42404-16B5 vs 10131319-16221GPLF |
1829190000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | A-42404-16B5 vs 1829190000 |
10131318-1611100LF | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | A-42404-16B5 vs 10131318-1611100LF |
10127720-163LF | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | A-42404-16B5 vs 10127720-163LF |
10131319-16221G0LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Black Color, 16 Positions, GW Compatible Nylon66, Tray Packing. | A-42404-16B5 vs 10131319-16221G0LF |
10131318-16121G0LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 16 Positions, GW Compatible Nylon66, Tray Packing. | A-42404-16B5 vs 10131318-16121G0LF |
39-30-6162 | Molex | Check for Price | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, LEAD FREE | A-42404-16B5 vs 39-30-6162 |
10137926-1631LF | Amphenol FCi | Check for Price | Rectangular Power Connector, | A-42404-16B5 vs 10137926-1631LF |
10127720-163GLF | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | A-42404-16B5 vs 10127720-163GLF |