Part Details for A-20040-LP/SMT-A by ASSMANN WSW components GmbH
Results Overview of A-20040-LP/SMT-A by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A-20040-LP/SMT-A Information
A-20040-LP/SMT-A by ASSMANN WSW components GmbH is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ14202TZX-ADJ/NOPB | Texas Instruments | SIMPLE SWITCHER® 6V to 42V, 2A Power Module in Leaded SMT-TO Package 7-TO-PMOD -40 to 125 | |
LMZ14202TZ-ADJ/NOPB | Texas Instruments | SIMPLE SWITCHER® 6V to 42V, 2A Power Module in Leaded SMT-TO Package 7-TO-PMOD -40 to 125 | |
LMZ14202TZE-ADJ/NOPB | Texas Instruments | SIMPLE SWITCHER® 6V to 42V, 2A Power Module in Leaded SMT-TO Package 7-TO-PMOD -40 to 125 |
Price & Stock for A-20040-LP/SMT-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-A-20040-LP/SMT-A-ND
|
DigiKey | MODULAR CONNECTOR RJ-SOCKET SMT Min Qty: 9600 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8373 | Buy Now |
Part Details for A-20040-LP/SMT-A
A-20040-LP/SMT-A CAD Models
A-20040-LP/SMT-A Part Data Attributes
|
A-20040-LP/SMT-A
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-20040-LP/SMT-A
ASSMANN WSW components GmbH
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |
A-20040-LP/SMT-A Frequently Asked Questions (FAQ)
-
The recommended storage condition is in a dry, cool place with a temperature range of -20°C to 40°C and relative humidity below 80%.
-
Yes, the A-20040-LP/SMT-A component is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The typical lead time for delivery of A-20040-LP/SMT-A components varies depending on the quantity and availability, but it's usually around 4-6 weeks. It's recommended to check with the supplier or manufacturer for the most up-to-date lead time information.
-
While the A-20040-LP/SMT-A component is designed to be reliable, it's not specifically designed for high-vibration applications. If you need a component for high-vibration environments, it's recommended to consult with the manufacturer or a qualified engineer to determine the best solution.
-
The A-20040-LP/SMT-A component is designed for general-purpose use and may not be suitable for harsh environments. If you need a component for high-temperature or high-humidity applications, it's recommended to consult with the manufacturer or a qualified engineer to determine the best solution.