Part Details for A-2004-2-4-N-R by ASSMANN WSW components GmbH
Results Overview of A-2004-2-4-N-R by ASSMANN WSW components GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A-2004-2-4-N-R Information
A-2004-2-4-N-R by ASSMANN WSW components GmbH is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ2004HSNTR | Texas Instruments | Switch-mode NiCd/NiMH battery charger w/negative dV, peak voltage detection, dT/dt termination 16-SOIC -20 to 70 | |
ULN2004ANSR | Texas Instruments | High-Voltage, High-Current Darlington Transistor Array 16-SO -20 to 70 | |
ULN2004AINSR | Texas Instruments | High-Voltage, High-Current Darlington Transistor Array 16-SO -40 to 105 |
Price & Stock for A-2004-2-4-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10376-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 23 Weeks Container: Tray |
378 In Stock |
|
$0.6748 / $1.1700 | Buy Now |
|
Future Electronics | CONN MOD JACK 8P8C R/A UNSHLD RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Tray | 1000Tray |
|
$0.6450 / $0.7000 | Buy Now |
|
Bisco Industries | 450 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Mod Jack 8-8 R/a Pcb Gold RoHS: Compliant | 0 |
|
$0.6170 / $0.9000 | Buy Now |
|
Future Electronics | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 100 Package Multiple: 100 |
1000 null |
|
$0.6450 / $0.7000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 800 |
|
$1.0800 / $1.1700 | Buy Now |
Part Details for A-2004-2-4-N-R
A-2004-2-4-N-R CAD Models
A-2004-2-4-N-R Part Data Attributes
|
A-2004-2-4-N-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-2004-2-4-N-R
ASSMANN WSW components GmbH
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.622 inch | |
Body Depth | 0.81 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for A-2004-2-4-N-R
This table gives cross-reference parts and alternative options found for A-2004-2-4-N-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-2004-2-4-N-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A-2004-2-1-N | ASSMANN WSW components GmbH | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking | A-2004-2-4-N-R vs A-2004-2-1-N |
A-2004-2-4-N-R Frequently Asked Questions (FAQ)
-
The operating temperature range of the A-2004-2-4-N-R is -40°C to +85°C.
-
Yes, the A-2004-2-4-N-R is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The typical lead time for delivery of the A-2004-2-4-N-R varies depending on the quantity and availability, but it's usually around 2-4 weeks.
-
Yes, the A-2004-2-4-N-R is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and other applications where vibration is a concern.
-
Yes, the A-2004-2-4-N-R is designed for automated assembly and can be easily integrated into surface-mount technology (SMT) production lines.