Part Details for A-2004-2-4-LPS-N-R by ASSMANN WSW components GmbH
Results Overview of A-2004-2-4-LPS-N-R by ASSMANN WSW components GmbH
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A-2004-2-4-LPS-N-R Information
A-2004-2-4-LPS-N-R by ASSMANN WSW components GmbH is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-004 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-004 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft | |
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
10127820-0422LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for A-2004-2-4-LPS-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10387-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 23 Weeks Container: Tray |
66926 In Stock |
|
$0.7973 / $1.3900 | Buy Now |
|
Future Electronics | Single Port 90° 8p8c Through Hole Board Lock Shielded Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 9647Tray |
|
$0.7800 / $0.8850 | Buy Now |
|
Bisco Industries | 300 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port RoHS: Compliant |
1464 In Stock 2000 On Order |
|
$0.7460 / $1.0630 | Buy Now |
DISTI #
86888507
|
Verical | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2423 | Americas - 5800 |
|
$1.1336 / $1.3333 | Buy Now |
DISTI #
87687946
|
Verical | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2446 | Americas - 1450 |
|
$0.9841 / $1.3780 | Buy Now |
|
Future Electronics | Single Port 90� 8p8c Through Hole Board Lock Shielded Modular Jack Min Qty: 1 Package Multiple: 1 |
9647 null |
|
$0.7800 / $0.8850 | Buy Now |
|
Master Electronics | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port RoHS: Compliant |
1464 In Stock 2000 On Order |
|
$0.7460 / $1.0630 | Buy Now |
|
New Advantage Corporation | Single Port 90� 8p8c Through Hole Board Lock Shielded Modular Jack RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 7700 |
|
$1.3600 / $1.4800 | Buy Now |
Part Details for A-2004-2-4-LPS-N-R
A-2004-2-4-LPS-N-R CAD Models
A-2004-2-4-LPS-N-R Part Data Attributes
|
A-2004-2-4-LPS-N-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-2004-2-4-LPS-N-R
ASSMANN WSW components GmbH
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.524 inch | |
Body Depth | 0.74 inch | |
Body Length | 0.626 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
A-2004-2-4-LPS-N-R Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for A-2004-2-4-LPS-N-R is -40°C to 85°C.
-
Yes, the A-2004-2-4-LPS-N-R is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The maximum current rating for each contact of the A-2004-2-4-LPS-N-R is 2A.
-
Yes, the A-2004-2-4-LPS-N-R is designed to withstand high-vibration environments, making it suitable for use in industrial and transportation applications.
-
Yes, the A-2004-2-4-LPS-N-R is designed to operate in harsh environments, including those with high temperatures, humidity, and exposure to chemicals.