Part Details for A-2004-1-4-N-R by ASSMANN WSW components GmbH
Results Overview of A-2004-1-4-N-R by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A-2004-1-4-N-R Information
A-2004-1-4-N-R by ASSMANN WSW components GmbH is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-004 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-004 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft | |
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
10127820-0422LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for A-2004-1-4-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10375-ND
|
DigiKey | CONN MOD JACK 6P6C R/A UNSHLD Min Qty: 1 Lead time: 23 Weeks Container: Tray |
6321 In Stock |
|
$0.4284 / $0.7500 | Buy Now |
|
Onlinecomponents.com | MODULAR JACK, 6P6C, LOW PROFILE RoHS: Compliant |
23609 In Stock |
|
$0.4327 / $0.5830 | Buy Now |
DISTI #
62159239
|
Verical | Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2130 | Americas - 23600 |
|
$0.5964 / $0.7575 | Buy Now |
|
Master Electronics | MODULAR JACK, 6P6C, LOW PROFILE RoHS: Compliant |
23609 In Stock |
|
$0.4327 / $0.5830 | Buy Now |
Part Details for A-2004-1-4-N-R
A-2004-1-4-N-R CAD Models
A-2004-1-4-N-R Part Data Attributes
|
A-2004-1-4-N-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-2004-1-4-N-R
ASSMANN WSW components GmbH
Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.63 inch | |
Body Depth | 0.811 inch | |
Body Length | 0.528 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for A-2004-1-4-N-R
This table gives cross-reference parts and alternative options found for A-2004-1-4-N-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-2004-1-4-N-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A-2004-1-2-N | ASSMANN WSW components GmbH | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | A-2004-1-4-N-R vs A-2004-1-2-N |
A-2004-1-1-LP-N-R | ASSMANN WSW components GmbH | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | A-2004-1-4-N-R vs A-2004-1-1-LP-N-R |
A-2004-1-3-N-R | ASSMANN WSW components GmbH | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | A-2004-1-4-N-R vs A-2004-1-3-N-R |
A-2004-1-1-LP-N | ASSMANN WSW components GmbH | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | A-2004-1-4-N-R vs A-2004-1-1-LP-N |
A-2004-1-2-LP-N | ASSMANN WSW components GmbH | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | A-2004-1-4-N-R vs A-2004-1-2-LP-N |
A-2004-1-4-N-R Frequently Asked Questions (FAQ)
-
The recommended storage condition is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of 20°C to 30°C and humidity below 60%.
-
Yes, but with caution. The component is designed to withstand some vibration, but excessive vibration may affect its performance. It's recommended to consult with the manufacturer or a qualified engineer to determine the suitability of the component for your specific application.
-
Yes, the component is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable connections.
-
The typical lead time varies depending on the quantity and availability. It's recommended to check with the manufacturer or authorized distributors for the most up-to-date lead time information.
-
The component is designed to operate within a specific temperature range. Exceeding the recommended temperature range may affect its performance and reliability. It's essential to consult the datasheet and consult with the manufacturer or a qualified engineer to determine the suitability of the component for your specific application.