Part Details for A-1PA-113-137B2 by Amphenol RF
Results Overview of A-1PA-113-137B2 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-113-137B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6090
|
Newark | Amc Right Angle Plug To Amc Right Angle Plug 1.13 Mm 50 Ohm 137 Mm (5.39 Inches) |Amphenol Rf A-1PA-113-137B2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 / $6.6100 | Buy Now |
DISTI #
ARF2181-ND
|
DigiKey | COAX CBL U.FL AMC-U.FL AMC 5.3" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
113 In Stock |
|
$3.8933 / $6.7600 | Buy Now |
DISTI #
70381591
|
RS | R/A PLUG JUMPER 1.13MM, 137MM LENGTH BLACK Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8700 / $12.0800 | RFQ |
DISTI #
AMRA-1PA-113-137B2
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO AMC RI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assemblies 137mm AMC BLK JUMPER U.FL Compatible RoHS: Compliant | 2609 Factory Stock |
|
$3.2400 / $5.5800 | Buy Now |
DISTI #
A-1PA-113-137B2
|
TME | Cable, AMC female,both sides, angled, 0.137m, 50Ω Min Qty: 1 | 0 |
|
$3.7300 / $5.3200 | RFQ |
DISTI #
AMRA-1PA-113-137B2
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO AMC RI | 0 |
|
Buy Now | |
|
Powell Electronics | AMC Plug to AMC Plug 1.13 mm Micro-Cable Min Qty: 100 | 1722 |
|
$3.2000 / $3.6700 | Buy Now |
|
Master Electronics | RF Cable Assemblies 137mm AMC BLK JUMPER U.FL Compatible RoHS: Compliant | 2609 Factory Stock |
|
$3.2400 / $5.5800 | Buy Now |