Part Details for A-1PA-113-100B2 by Amphenol RF
Results Overview of A-1PA-113-100B2 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-113-100B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K6924
|
Newark | Coaxial Cable, 100Mm, Black, Connector To Connector:90° Amc Plug To 90° Amc Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:4", Cable Length - Metric:102Mm, Jacket Color:Black, Assembly Cable Type:Coaxial Rohs Compliant: Yes |Amphenol Rf A-1PA-113-100B2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 / $6.4800 | Buy Now |
DISTI #
ARF1580-ND
|
DigiKey | COAX CBL U.FL AMC-U.FL AMC 3.9" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1837 In Stock |
|
$3.8195 / $6.6400 | Buy Now |
DISTI #
70381579
|
RS | R/A PLUG JUMPER 1.13MM, 100MM LENGTH BLACK Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6900 / $11.8800 | RFQ |
DISTI #
AMRA-1PA-113-100B2
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.8750 / $4.5807 | Buy Now | |
|
Onlinecomponents.com | AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable 100 mm RoHS: Compliant |
500 In Stock 274 Factory Stock |
|
$3.7080 / $6.0000 | Buy Now |
DISTI #
81318633
|
Verical | AMC PCB Connectors RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2419 | Americas - 500 |
|
$4.4824 / $7.0588 | Buy Now |
DISTI #
A-1PA-113-100B2
|
TME | Cable, AMC female,both sides, angled, 0.1m, 50Ω Min Qty: 1 | 0 |
|
$3.6400 / $5.2000 | RFQ |
DISTI #
AMRA-1PA-113-100B2
|
Interstate Connecting Components | 0 |
|
$3.8750 / $4.5807 | Buy Now | |
|
Powell Electronics | AMC Plug to AMC Plug 1.13 mm Micro-Cable Min Qty: 100 | 181 |
|
$2.8600 / $3.5900 | Buy Now |
|
Master Electronics | AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable 100 mm RoHS: Compliant |
500 In Stock 274 Factory Stock |
|
$3.7080 / $6.0000 | Buy Now |