Part Details for A-11J by Triad Magnetics
Results Overview of A-11J by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A-11J Information
A-11J by Triad Magnetics is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A-11J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK4636
|
Newark | Impedance Match Audio Xfmr 600/250/50?:60K? (1:10.0) 10Mw Rohs Compliant: Yes |Triad Magnetics A-11J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.3700 / $198.2200 | Buy Now |
DISTI #
237-A-11J-ND
|
DigiKey | XFMR 600, 250/50 / 60K CHAS MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$136.3804 / $163.8200 | Buy Now |
DISTI #
553-A-11J
|
Mouser Electronics | Audio Transformers / Signal Transformers 600/250/50 ohms:60K ohms (1:10.0) 10mW RoHS: Compliant | 37 |
|
$136.3800 / $154.6200 | Buy Now |
DISTI #
74748955
|
RS | Impedance Mat ch Audio Transformer 600/250/50:60K (1:10.0) 10mW Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$152.2200 / $165.4600 | RFQ |
|
Onlinecomponents.com | Audio Xfmr, HiFi - Line/Mike to Grid - 600/250/50 to 60,000 - 1:10 - 30-15,000 RoHS: Compliant |
13 In Stock 64 Factory Stock |
|
$136.6300 / $153.2400 | Buy Now |
DISTI #
62327853
|
Verical | A-11J Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 12 |
|
$160.7412 / $180.2824 | Buy Now |
|
Master Electronics | Audio Xfmr, HiFi - Line/Mike to Grid - 600/250/50 to 60,000 - 1:10 - 30-15,000 RoHS: Compliant |
13 In Stock 64 Factory Stock |
|
$136.6300 / $153.2400 | Buy Now |
|
Neutron USA | Audio Transformers / Signal Transformers 600/250/50 ohms:60K ohms (1:10.0) 10mW | 50 |
|
$339.8200 | Buy Now |