Part Details for ZXTN25020DFHTA by Zetex / Diodes Inc
Results Overview of ZXTN25020DFHTA by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXTN25020DFHTA Information
ZXTN25020DFHTA by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZXTN25020DFHTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88816656
|
Verical | Trans GP BJT NPN 20V 4.5A 1810mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2320 | Americas - 108000 |
|
$0.1875 | Buy Now |
DISTI #
68493868
|
Verical | Trans GP BJT NPN 20V 4.5A 1810mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2320 | Americas - 6000 |
|
$0.1751 | Buy Now |
DISTI #
26122657
|
Verical | Trans GP BJT NPN 20V 4.5A 1810mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 570 Package Multiple: 1 Date Code: 1226 | Americas - 3309 |
|
$0.1755 | Buy Now |
Part Details for ZXTN25020DFHTA
ZXTN25020DFHTA CAD Models
ZXTN25020DFHTA Part Data Attributes
|
ZXTN25020DFHTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXTN25020DFHTA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 4.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4.5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 215 MHz | |
Turn-off Time-Max (toff) | 425 ns | |
Turn-on Time-Max (ton) | 140 ns |