Part Details for ZXTC2061E6TA by Zetex / Diodes Inc
Results Overview of ZXTC2061E6TA by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXTC2061E6TA Information
ZXTC2061E6TA by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZXTC2061E6TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88815958
|
Verical | Trans GP BJT NPN/PNP 12V 5A/3.5A 1700mW 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2320 | Americas - 21000 |
|
$0.2500 | Buy Now |
Part Details for ZXTC2061E6TA
ZXTC2061E6TA CAD Models
ZXTC2061E6TA Part Data Attributes
|
ZXTC2061E6TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXTC2061E6TA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 5A I(C), 12V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 260 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 260 MHz |
Alternate Parts for ZXTC2061E6TA
This table gives cross-reference parts and alternative options found for ZXTC2061E6TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTC2061E6TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZXTC2061E6TA | Diodes Incorporated | $0.5689 | Small Signal Bipolar Transistor, 5A I(C), 12V V(BR)CEO, 2-Element, NPN and PNP, Silicon, GREEN, SOT-23, 6 PIN | ZXTC2061E6TA vs ZXTC2061E6TA |
ZXTC2061E6TA Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing a thermal pad on the bottom of the package, connecting it to a large copper area on the PCB, and using thermal vias to dissipate heat to the other side of the board. This helps to reduce the thermal resistance and improve the overall thermal performance of the device.
-
To ensure stable operation over the entire operating temperature range, it is recommended to follow proper PCB design and layout guidelines, use a stable input voltage, and ensure that the device is operated within its specified operating conditions. Additionally, it is recommended to use a thermal management strategy, such as a heat sink or thermal interface material, to keep the device temperature within its specified range.
-
When handling the ZXTC2061E6TA, it is recommended to take precautions to prevent damage from electrostatic discharge (ESD), moisture, and mechanical stress. This includes using an ESD wrist strap or mat, handling the device by the body or pins, and avoiding bending or flexing the leads. It is also recommended to store the device in a dry, cool place, away from direct sunlight and moisture.
-
To troubleshoot issues with the ZXTC2061E6TA, it is recommended to follow a systematic approach, starting with a review of the PCB design and layout, and then checking the input voltage, output voltage, and current. It is also recommended to use a thermal imaging camera or thermometer to check the device temperature, and to verify that the device is operated within its specified operating conditions. If the issue persists, it may be necessary to contact the manufacturer or a qualified engineer for further assistance.
-
Yes, the input capacitor and output capacitor play a critical role in the operation of the ZXTC2061E6TA. It is recommended to use a high-quality, low-ESR capacitor with a value of at least 10uF for the input capacitor, and a value of at least 22uF for the output capacitor. The capacitor should be rated for the maximum input voltage and should be placed as close to the device as possible to minimize parasitic inductance.