Part Details for ZXCT1022E5TA by Zetex / Diodes Inc
Results Overview of ZXCT1022E5TA by Zetex / Diodes Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXCT1022E5TA Information
ZXCT1022E5TA by Zetex / Diodes Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ZXCT1022E5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88779896
|
Verical | Monitor 2.5V to 20V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2319 | Americas - 42000 |
|
$0.4988 | Buy Now |
DISTI #
87659112
|
Verical | Monitor 2.5V to 20V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2412 | Americas - 3000 |
|
$1.2348 | Buy Now |
DISTI #
84746535
|
Verical | Monitor 2.5V to 20V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2352 | Americas - 3000 |
|
$0.4928 / $0.5166 | Buy Now |
DISTI #
61691036
|
Verical | Monitor 2.5V to 20V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2209 | Americas - 861 |
|
$0.5218 / $0.7606 | Buy Now |
|
ComSIT USA | LOW OFFSET HIGH-SIDE CURRENT MONITOR Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 33 |
|
RFQ |
Part Details for ZXCT1022E5TA
ZXCT1022E5TA CAD Models
ZXCT1022E5TA Part Data Attributes
|
ZXCT1022E5TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXCT1022E5TA
Zetex / Diodes Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm |
Alternate Parts for ZXCT1022E5TA
This table gives cross-reference parts and alternative options found for ZXCT1022E5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXCT1022E5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZXCT1022E5TA | Diodes Incorporated | $1.0467 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5, SOT-23, 5 PIN | ZXCT1022E5TA vs ZXCT1022E5TA |
ZXCT1022E5 | Zetex / Diodes Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | ZXCT1022E5TA vs ZXCT1022E5 |
ZXCT1022E5TA Frequently Asked Questions (FAQ)
-
A good PCB layout for the ZXCT1022E5TA should minimize parasitic inductance and capacitance. Place the device close to the power source, use short and wide traces for power and ground, and avoid routing signals under the device. A solid ground plane and a separate power plane can also help reduce noise and improve performance.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source between 2.7V and 5.5V, and the GND pin to a solid ground plane. The EN pin should be tied to VCC or a logic signal to enable the device. Additionally, ensure that the input voltage (VIN) is within the specified range of 0V to 28V.
-
The maximum current that can be drawn from the ZXCT1022E5TA's output pins (VOUT and GND) is 1mA. Exceeding this limit may cause the device to malfunction or reduce its accuracy.
-
The ZXCT1022E5TA has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. If the input voltage exceeds 30V, the device will enter a high-impedance state to protect itself. If the input voltage falls below 2.2V, the device will shut down to prevent incorrect voltage measurements.
-
The ZXCT1022E5TA is rated for operation up to 125°C (TJ). However, the device's accuracy and linearity may degrade at high temperatures. It's essential to consider the device's thermal characteristics and ensure proper thermal management in high-temperature applications.