-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CONVERTER 15V 50W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZWS50BAF-15/CO2 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5619
|
Newark | Ac-Dc Conv, Enclosed, 1 O/P, 50W, 3.5A, 15V, No. Of Outputs:1Outputs, Output Power Max:50W, Output Voltage - Output 1:15V, Power Supply Output Type:Adjustable, Fixed, Product Range:Zws-Baf Series, Height:25.908Mm, Length:132.08Mm Rohs Compliant: Yes |Tdk-Lambda ZWS50BAF-15/CO2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.5900 / $80.5000 | Buy Now |
DISTI #
ZWS50BAF-15/CO2-ND
|
DigiKey | AC/DC CONVERTER 15V 50W Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.4800 | Buy Now |
DISTI #
967-ZWS50BAF-15/CO2
|
Mouser Electronics | Switching Power Supplies 15V 3.5A 52.5W Conformal Coating RoHS: Compliant | 0 |
|
$67.5700 / $77.4800 | Order Now |
DISTI #
70564562
|
RS | Power Supply, AC-DC, 52.5W52.5W85265VACACDC,115230VAC, Output 15V 3.5A,52.5W Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.2600 / $85.2300 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 50W - 15VDC - Open Frame - Conformal Coated PCB RoHS: Compliant | 0 |
|
$67.5700 / $77.4800 | Buy Now |
DISTI #
000000000005402008
|
Sager | Switching Power Supplies 15V 3.5A 52.5W Conformal Coating Min Qty: 1 | 0 |
|
$67.5700 / $77.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZWS50BAF-15/CO2
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS50BAF-15/CO2
TDK-Lambda Corporation
AC/DC CONVERTER 15V 50W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |
The maximum operating temperature range for the ZWS50BAF-15/CO2 is -20°C to +70°C, with derating above 50°C.
Yes, the ZWS50BAF-15/CO2 can operate up to 5000 meters (16,400 ft) above sea level, but derating may be required.
The hold-up time for the ZWS50BAF-15/CO2 is typically 10ms, which means the output voltage will remain within regulation for at least 10ms in the event of an input power failure.
Yes, the ZWS50BAF-15/CO2 is designed to meet the requirements for Class I, Division 2 hazardous locations, but additional certification and testing may be required.
Yes, the ZWS50BAF-15/CO2 can be paralleled to increase the output power, but a special parallel operation circuit is required to ensure proper current sharing and fault tolerance.