Part Details for ZW50F15AD1-Z by Honeywell Sensing and Control
Results Overview of ZW50F15AD1-Z by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZW50F15AD1-Z Information
ZW50F15AD1-Z by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ZW50F15AD1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51680750
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 6A 250VAC 2N Screw Mount Solder Min Qty: 20 Package Multiple: 10 Date Code: 1411 | Americas - 760 |
|
$4.8459 / $6.2809 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 6A 250VAC 2N Screw Mount Solder RoHS: Compliant |
760 In Stock |
|
$3.3800 / $4.8300 | Buy Now |
Part Details for ZW50F15AD1-Z
ZW50F15AD1-Z CAD Models
ZW50F15AD1-Z Part Data Attributes
ZW50F15AD1-Z Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is with the sensor axis vertical and the connector pointing downwards to prevent moisture from entering the sensor.
-
The ZW50F15AD1-Z is factory-calibrated and does not require additional calibration. However, it's recommended to perform a system-level calibration to ensure accurate readings in the specific application.
-
The maximum pressure rating for the ZW50F15AD1-Z is 15 psi (1 bar) above the maximum rated pressure of the specific range selected (e.g., 0-5 psi, 0-10 psi, etc.).
-
No, the ZW50F15AD1-Z is not designed for vacuum applications. It's recommended to use a pressure sensor specifically designed for vacuum applications.
-
The response time of the ZW50F15AD1-Z is typically less than 1 ms, making it suitable for most industrial and commercial applications.