Part Details for ZSR520CL by Zetex / Diodes Inc
Results Overview of ZSR520CL by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZSR520CL Information
ZSR520CL by Zetex / Diodes Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ZSR520CL
ZSR520CL CAD Models
ZSR520CL Part Data Attributes
|
ZSR520CL
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZSR520CL
Zetex / Diodes Inc
Fixed Positive Standard Regulator, 5.2VBIPolar, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.2 V | |
JESD-30 Code | O-XBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.41 V | |
Output Voltage1-Min | 4.99 V | |
Output Voltage1-Nom | 5.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |