Part Details for ZPD5.1 by Suzhou Good-Ark Electronics Co Ltd
Results Overview of ZPD5.1 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPD5.1 Information
ZPD5.1 by Suzhou Good-Ark Electronics Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ZPD5.1
ZPD5.1 CAD Models
ZPD5.1 Part Data Attributes
|
ZPD5.1
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZPD5.1
Suzhou Good-Ark Electronics Co Ltd
Zener Diode, 5.1V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZPD5.1
This table gives cross-reference parts and alternative options found for ZPD5.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD5.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZPD5.1 | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 | ZPD5.1 vs ZPD5.1 |
ZMM55C5V1F1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, | ZPD5.1 vs ZMM55C5V1F1 |
ZMM5.1/D2 | Vishay Intertechnologies | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, | ZPD5.1 vs ZMM5.1/D2 |
BZT55C5V1L0G | Taiwan Semiconductor | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W | ZPD5.1 vs BZT55C5V1L0G |
JANTXV1N5523BUR-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Unidirectional, | ZPD5.1 vs JANTXV1N5523BUR-1 |
BZV55C5V1TIN/LEAD | Central Semiconductor Corp | Check for Price | Zener Diode, | ZPD5.1 vs BZV55C5V1TIN/LEAD |
BZV55-C5V1/N,115 | NXP Semiconductors | Check for Price | BZV55-C5V1 | ZPD5.1 vs BZV55-C5V1/N,115 |
BZV55-C5V1/N,135 | NXP Semiconductors | Check for Price | BZV55-C5V1 | ZPD5.1 vs BZV55-C5V1/N,135 |
BZV55C5V1PBFREE | Central Semiconductor Corp | Check for Price | Zener Diode, | ZPD5.1 vs BZV55C5V1PBFREE |
BZT55C5V1L1G | Taiwan Semiconductor | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W | ZPD5.1 vs BZT55C5V1L1G |