Part Details for ZMY160 by Diotec Semiconductor AG
Results Overview of ZMY160 by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMY160 Information
ZMY160 by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZMY160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-ZMY160TR-ND
|
DigiKey | DIODE ZENER 160V 1.3W DO213AB Min Qty: 5000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0802 | Buy Now |
DISTI #
2721-ZMY160-ND
|
DigiKey | DIODE ZENER 160V 1.3W DO213AB Min Qty: 1250 Lead time: 3 Weeks Container: Strip MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4878-ZMY160-ND
|
DigiKey | DIODE ZENER 160V 1.3W DO213AB Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0576 | Buy Now |
DISTI #
637-ZMY160
|
Mouser Electronics | Zener Diodes Zener, Melf, 160V, 1.3W, 5% RoHS: Compliant | 0 |
|
$0.0600 / $0.3600 | Order Now |
|
Onlinecomponents.com | Zener Diode - Melf - 160V - 1.3W - 5% RoHS: Compliant | 0 |
|
$0.0319 / $0.0405 | Buy Now |
DISTI #
87361956
|
Verical | Diode Zener Single 160V 5% 1300mW 2-Pin MELF T/R Min Qty: 1350 Package Multiple: 10 | Americas - 4980 |
|
$0.0589 | Buy Now |
DISTI #
ZMY160-DIO
|
TME | Diode: Zener, 1.3W, 160V, 8mA, SMD, reel,tape, MELF plastic, ZMY Min Qty: 10 | 4980 |
|
$0.0373 / $0.0819 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for ZMY160
ZMY160 CAD Models
ZMY160 Part Data Attributes
|
ZMY160
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMY160
Diotec Semiconductor AG
Zener Diode, 160V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 300 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 160 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |