Part Details for ZMC24B by Diotec Semiconductor AG
Results Overview of ZMC24B by Diotec Semiconductor AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMC24B Information
ZMC24B by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZMC24B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Zener - SOD-106 - 24V - 5mA - 2% RoHS: Compliant | 0 |
|
$0.0277 / $0.0368 | Buy Now |
DISTI #
87609110
|
Verical | Diode Zener Single 24V 2% 500mW 2-Pin Quadro Micro-MELF Min Qty: 1345 Package Multiple: 1 | Americas - 2500 |
|
$0.0466 / $0.0521 | Buy Now |
DISTI #
ZMC24B-DIO
|
TME | Diode: Zener, 0.5W, 24V, SMD, reel,tape, MicroMELF quadro, ZMC Min Qty: 1 | 2500 |
|
$0.0332 / $0.2380 | Buy Now |
Part Details for ZMC24B
ZMC24B CAD Models
ZMC24B Part Data Attributes
|
ZMC24B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMC24B
Diotec Semiconductor AG
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |