Part Details for Z2008U by Stetron International Inc
Results Overview of Z2008U by Stetron International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z2008U Information
Z2008U by Stetron International Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for Z2008U
Z2008U CAD Models
Z2008U Part Data Attributes
|
Z2008U
Stetron International Inc
Buy Now
Datasheet
|
Compare Parts:
Z2008U
Stetron International Inc
Trans Voltage Suppressor Diode, 7280W, 6.63V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STETRON INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 9.02 V | |
Breakdown Voltage-Min | 7.38 V | |
Breakdown Voltage-Nom | 8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 16.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 7280 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.63 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for Z2008U
This table gives cross-reference parts and alternative options found for Z2008U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z2008U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SE10A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.6V V(RWM), Unidirectional, 1 Element, Silicon | Z2008U vs P6SE10A |
Z2008U | HVCA & CKE | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon | Z2008U vs Z2008U |
SSA8.5A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon | Z2008U vs SSA8.5A |
P6SE10CA | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon | Z2008U vs P6SE10CA |
SA8V5A-B | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Z2008U vs SA8V5A-B |
P6SE10C | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.1V V(RWM), Bidirectional, 1 Element, Silicon | Z2008U vs P6SE10C |
SSA8.5 | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon | Z2008U vs SSA8.5 |
BZW06-8V5BRL | STMicroelectronics | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 | Z2008U vs BZW06-8V5BRL |
SA8V5A-T | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Z2008U vs SA8V5A-T |