-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 7.5ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YC124-JR-077R5L by YAGEO Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R0335
|
Newark | Resistor, Isolated Array, 4Resistor, 7.5 Ohm 5% Smd, Resistance:7.5Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V Rohs Compliant: Yes |Yageo YC124-JR-077R5L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28572 |
|
$0.0060 | Buy Now |
DISTI #
YC124J-7.5CT-ND
|
DigiKey | RES ARRAY 4 RES 7.5 OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0173 / $0.1400 | Buy Now |
DISTI #
YC124-JR-077R5L
|
Avnet Americas | Resistor, Array, 7.5 Ohm, ? 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-JR-077R5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 / $0.0050 | Buy Now |
DISTI #
68R0335
|
Avnet Americas | Resistor, Array, 7.5 Ohm, ? 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 68R0335) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0240 | Buy Now |
DISTI #
603-YC124-JR-077R5L
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 8200 |
|
$0.0170 / $0.1500 | Buy Now |
DISTI #
19270156
|
Verical | Res Thick Film Array 7.5 Ohm 5% ±250ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 8334 Package Multiple: 1 | Americas - 28572 |
|
$0.0079 / $0.0083 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 7.5 OHM, SURFACE MOUNT | 370000 |
|
$0.0039 / $0.0296 | Buy Now |
DISTI #
YC124-JR-077R5L
|
TME | Resistor network: Y, SMD, 7.5Ω, ±5%, 62.5mW, No.of resistors: 4 Min Qty: 1 | 9684 |
|
$0.0073 / $0.1364 | Buy Now |
DISTI #
YC124-JR-077R5L
|
IBS Electronics | RES THICK FILM ARRAY 7.5OHM 5% 250PPM/C ISOL EPOXY 8-PIN 0804(4 X 0402) CONVEX SMD T/R Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0057 / $0.0063 | Buy Now |
DISTI #
YC124-JR-077R5L
|
Avnet Abacus | Resistor Array 75 Ohm 5 250 mW 4 Resistors Isolated 0804 2010 Metric Convex Surface Mount Thick Film - Tape and Reel (Alt: YC124-JR-077R5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YC124-JR-077R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-JR-077R5L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 7.5ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 7.5 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.5 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 7.5 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |