Part Details for XRA515GN by Honeywell Sensing and Control
Results Overview of XRA515GN by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XRA515GN Information
XRA515GN by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for XRA515GN
XRA515GN CAD Models
XRA515GN Part Data Attributes
|
XRA515GN
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
XRA515GN
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 1-6V, Rectangular, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Height | 27.43 mm | |
Body Length or Diameter | 27.94 mm | |
Linearity (%) | 0.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 1V | |
Output Interface Type | 5-WIRE INTERFACE | |
Output Range | 1-6V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 7 V | |
Surface Mount | NO | |
Termination Type | SOLDER |