Datasheets
XR-B212-1JE-KBTA-2M20000000 by:

Parallel - Fundamental Quartz Crystal, 2.2MHz Nom, HC43, 2 PIN

Part Details for XR-B212-1JE-KBTA-2M20000000 by Vectron International

Results Overview of XR-B212-1JE-KBTA-2M20000000 by Vectron International

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

XR-B212-1JE-KBTA-2M20000000 Information

XR-B212-1JE-KBTA-2M20000000 by Vectron International is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.

Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.

Part Details for XR-B212-1JE-KBTA-2M20000000

XR-B212-1JE-KBTA-2M20000000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XR-B212-1JE-KBTA-2M20000000 Part Data Attributes

XR-B212-1JE-KBTA-2M20000000 Vectron International
Buy Now Datasheet
Compare Parts:
XR-B212-1JE-KBTA-2M20000000 Vectron International Parallel - Fundamental Quartz Crystal, 2.2MHz Nom, HC43, 2 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer VECTRON INTERNATIONAL
Package Description HC43, 2 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.30
Additional Feature DR-CUT
Aging 1 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 50 µW
Frequency Stability 0.005%
Frequency Tolerance 10 ppm
Load Capacitance 32 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 2.2 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L11.05XB4.24XH11.17 (mm)/L0.435XB0.167XH0.44 (inch)
Series Resistance 25 Ω
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XR-B212-1JE-KBTA-2M20000000 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XR-B212-1JE-KBTA-2M200000... by Vectron International

Select Manufacturer
Which Manufacturer of XR-B212-1JE-KBTA-2M200000... would you like to use for your alert(s)?
  • Please alert me when XR-B212-1JE-KBTA-2M200000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XR-B212-1JE-KBTA-2M200000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XR-B212-1JE-KBTA-2M200000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XR-B212-1JE-KBTA-2M200000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XR-B212-1JE-KBTA-2M200000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XR-B212-1JE-KBTA-2M20000000 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: