Part Details for XR-A112-1SE-SKTA-30M0000000 by Vectron International
Results Overview of XR-A112-1SE-SKTA-30M0000000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR-A112-1SE-SKTA-30M0000000 Information
XR-A112-1SE-SKTA-30M0000000 by Vectron International is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part Details for XR-A112-1SE-SKTA-30M0000000
XR-A112-1SE-SKTA-30M0000000 CAD Models
XR-A112-1SE-SKTA-30M0000000 Part Data Attributes
|
XR-A112-1SE-SKTA-30M0000000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
XR-A112-1SE-SKTA-30M0000000
Vectron International
Series - Fundamental Quartz Crystal, 30MHz Nom, HC49/U, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | HC49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Series Resistance | 25 Ω | |
Surface Mount | YES |