-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 33.2MHz, CMOS, PDSO16, TSSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XMC1100T016F0016ABXUMA1 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8346
|
Newark | Mcu, 32Bit, 32Mhz, Tssop-16 Rohs Compliant: Yes |Infineon XMC1100T016F0016ABXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.3290 / $0.6900 | Buy Now |
DISTI #
448-XMC1100T016F0016ABXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2935 In Stock |
|
$0.2917 / $0.6900 | Buy Now |
DISTI #
XMC1100T016F0016ABXUMA1
|
Avnet Americas | ARM MCU, XMC1000 Family XMC1100 Series Microcontrollers, ARM Cortex-M0, 32 bit, 32 MHz, 16 KB - Tape and Reel (Alt: XMC1100T016F0016ABXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2842 / $0.2901 | Buy Now |
DISTI #
726-1100T016F0016ABX
|
Mouser Electronics | ARM Microcontrollers - MCU XMC1000 RoHS: Compliant | 1741 |
|
$0.2960 / $0.6900 | Buy Now |
DISTI #
SP001337842
|
EBV Elektronik | ARM MCU XMC1000 Family XMC1100 Series Microcontrollers ARM CortexM0 32 bit 32 MHz 16 KB (Alt: SP001337842) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XMC1100T016F0016ABXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC1100T016F0016ABXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 33.2MHz, CMOS, PDSO16, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 16384 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 33.2 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The XMC1100 can operate at a maximum frequency of 72 MHz.
The XMC1100 has 16 KB of flash memory.
The XMC1100 can operate in an ambient temperature range of -40°C to 125°C.
Yes, the XMC1100 has a 12-bit analog-to-digital converter (ADC) with up to 12 channels.
The maximum current consumption of the XMC1100 is approximately 20 mA at 72 MHz.