Part Details for XLH735010.000000I by Integrated Device Technology Inc
Results Overview of XLH735010.000000I by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XLH735010.000000I Information
XLH735010.000000I by Integrated Device Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for XLH735010.000000I
XLH735010.000000I CAD Models
XLH735010.000000I Part Data Attributes
|
XLH735010.000000I
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
XLH735010.000000I
Integrated Device Technology Inc
HCMOS Output Clock Oscillator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
XLH735010.000000I Frequently Asked Questions (FAQ)
-
A good PCB layout for the XLH735010.000000I involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure proper powering and decoupling, use a high-quality power supply with low noise and ripple. Add decoupling capacitors (e.g., 10uF and 100nF) close to the device, and consider adding a ferrite bead or a pi-filter to reduce noise and EMI.
-
The XLH735010.000000I is rated for operation from -40°C to +85°C. However, it's essential to consider the derating curves and thermal management to ensure reliable operation within the specified temperature range.
-
To troubleshoot issues with the XLH735010.000000I, start by verifying the input voltage, output load, and PCB layout. Check for noise and ripple on the input and output, and ensure proper decoupling and filtering. Use an oscilloscope to analyze the output waveform and identify any anomalies.
-
The XLH735010.000000I is a commercial-grade device, and its use in high-reliability or safety-critical applications may require additional testing, validation, and certification. It's essential to consult with the manufacturer and relevant industry standards to ensure the device meets the specific requirements.