Part Details for XLG-150-H-AB by Mean Well
Results Overview of XLG-150-H-AB by Mean Well
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XLG-150-H-AB Information
XLG-150-H-AB by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XLG-150-H-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7709
|
Newark | Led Driver, Constant Current/Volt, 150W Rohs Compliant: Yes |Mean Well XLG-150-H-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4300 / $48.6400 | Buy Now |
DISTI #
1866-XLG-150-H-AB-ND
|
DigiKey | 150W LED POWER SUPPLY O/P +27~56 Min Qty: 1 Lead time: 12 Weeks Container: Box |
136 In Stock |
|
$33.0836 / $38.4500 | Buy Now |
DISTI #
XLG-150-H-AB
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: XLG-150-H-AB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 14 |
|
$35.2000 | Buy Now |
DISTI #
709-XLG-150-H-AB
|
Mouser Electronics | LED Power Supplies 150W Constant Power IP67 3in1 Dim RoHS: Compliant | 98 |
|
$33.6500 / $39.1500 | Buy Now |
DISTI #
71716217
|
RS | Power Supply, AC-DC, LED Driver, 150W, +27-56V@2.68A-4.17A Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$74.6400 / $85.7900 | Buy Now |
|
Future Electronics | 100 - 277Vac, 150W, 1400 - 4170mA, 27-56V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 25Box |
|
$37.2100 / $39.0700 | Buy Now |
|
Onlinecomponents.com | Constant Power Mode LED Driver - 1.4 to 4.17A - Current Adjust through Internal Potentiometer, 0-10VDC, 10V PWM or Resistance - IP67 RoHS: Compliant |
166 In Stock |
|
$31.1000 / $35.2000 | Buy Now |
DISTI #
87797841
|
Verical | AC/DC LED Power Supply 150W Single 7-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2336 | Americas - 161 |
|
$36.5882 / $41.4118 | Buy Now |
DISTI #
87365468
|
Verical | AC/DC LED Power Supply 150W Single 7-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 102 |
|
$40.9080 | Buy Now |
DISTI #
65151913
|
Verical | AC/DC LED Power Supply 150W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 14 |
|
$47.5316 / $54.3212 | Buy Now |
Part Details for XLG-150-H-AB
XLG-150-H-AB CAD Models
XLG-150-H-AB Part Data Attributes
|
XLG-150-H-AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
XLG-150-H-AB
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | CASE TEMPERATURE CONSIDERED | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | IEC, UL | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Output Voltage-Max | 56 V | |
Output Voltage-Min | 27 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |
XLG-150-H-AB Frequently Asked Questions (FAQ)
-
The XLG-150-H-AB can operate up to 5000 meters (16,400 ft) above sea level without derating.
-
Yes, the XLG-150-H-AB is designed to operate in humid environments with a relative humidity of up to 95% (non-condensing).
-
The XLG-150-H-AB can withstand a surge of up to 300% of the rated input voltage for 1 second.
-
Yes, the XLG-150-H-AB can be paralleled for higher power, but it requires a special configuration and consultation with Mean Well's technical support team.
-
The MTBF of the XLG-150-H-AB is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.