Part Details for XCZU4EV-3FBVB900E by AMD
Results Overview of XCZU4EV-3FBVB900E by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCZU4EV-3FBVB900E Information
XCZU4EV-3FBVB900E by AMD is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XCZU4EV-3FBVB900E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCZU4EV-3FBVB900E-ND
|
DigiKey | IC SOC CORTEX-A53 900FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3,265.0000 | Buy Now |
DISTI #
XCZU4EV-3FBVB900E
|
Avnet Americas | - Trays (Alt: XCZU4EV-3FBVB900E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3,148.1420 | Buy Now |
DISTI #
217-CZU4EV-3FBVB900E
|
Mouser Electronics | SoC FPGA XCZU4EV-3FBVB900E RoHS: Compliant | 0 |
|
$3,212.3900 | Order Now |
DISTI #
XCZU4EV-3FBVB900E
|
Avnet Silica | (Alt: XCZU4EV-3FBVB900E) RoHS: Compliant Min Qty: 1 Package Multiple: 27 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XCZU4EV-3FBVB900E
XCZU4EV-3FBVB900E CAD Models
XCZU4EV-3FBVB900E Part Data Attributes
|
XCZU4EV-3FBVB900E
AMD
Buy Now
Datasheet
|
Compare Parts:
XCZU4EV-3FBVB900E
AMD
Microprocessor Circuit, CMOS, PBGA900, FCBGA-900
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FCBGA-900 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
JESD-30 Code | R-PBGA-B900 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 900 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Supply Voltage-Max | 0.927 V | |
Supply Voltage-Min | 0.873 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |